61-1023-11/0011 | Inspection labels, plates and tapes
Ground connection symbol, brass, nickel-plated, 61-1023-11/0011
Order No.: 20H320
EAN: 4099891425142
MPN:
61-1023-11/0011
Unit Price (€ / pc.)
0.2796 € *
Available: 12,083 pcs.
Leadtime: 16 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2796 €
100 pcs.
0.2535 €
500 pcs.
0.2237 €
1000 pcs.
0.1928 €
2000 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symbols for ground connections.
Made of nickel-plated brass, screw-on.
Type: Size M 4
Technical specifications
Version | Ground connection symbol | |
Colour | natural | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |