C-193 150 | BJZ

Grounding cable, C-193150, snap 10.3 mm, straight cable 1.5 m, with resistor

Order No.: 19L2730
EAN: 4099891439750
MPN:
C-193 150
BJZ
default L
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4129 €
500 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground connection cables, type BJZ C-.

For bonding table and floor mats, grounding modules to grounding boxes etc. Both with snap fasteners of the same size, with or without 1.0 Mohm resistor (depends on the type).

Technical attributes (type, diameter of the two snap fasteners (snap), cable version and length, with or without protective resistor (res)): C–193150, snap 10.3 mm, straight cable 1.5 m, with resistor

Technical specifications
Version Grounding connection line
Push button diameter 10.3 mm
Cable length 1.5 m
Logistics
Country of origin DE
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Cable length
Push button diameter
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Cable length
Push button diameter