C-191 030 | BJZ
Grounding cable, C-191030, snap 4.5 mm, straight cable 0.3 m, without resistor
Ground connection cables, type BJZ C-.
For bonding table and floor mats, grounding modules to grounding boxes etc. Both with snap fasteners of the same size, with or without 1.0 Mohm resistor (depends on the type).
Technical attributes (type, diameter of the two snap fasteners (snap), cable version and length, with or without protective resistor (res)): C–191030, snap 4.5 mm, straight cable 0.3 m, without resistor
Version | Grounding connection line | |
Push button diameter | 4.5 mm | |
Cable length | 0.3 m |
Country of origin | IT |
Customs tariff number | 85444920 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |