633-02040 | HellermannTyton
Grommet, Soft PVC, 10 mm, 12 mm
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
50 pcs.
0.1690 €
100 pcs.
0.1583 €
1000 pcs.
0.1416 €
5000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type HellermannTyton HV
For round cables.
Material: soft PVC to UL 94 V-2
Operating temperatures: - 30 to +60 °C
Shore A hardness: 56 ±5.0
Color: black
Type: HV1204, D 17.5, d 12, B 10, h 4.0, H 8.8 mm
Technical specifications
Version | grommet | |
Colour | black | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 12 mm | |
Wall thickness | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |