10039663 | Fischer Elektronik
LSD 13510, cable gland
Unit Price (€ / pc.)
0.9282 € *
Available: 508 pcs.
Leadtime: 8 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable glands, type LSD 13510.
With Teflon insulation and solder pin terminals.
Type: LSD 13510, cable gland
Technical specifications
diameter | 4.4 mm | |
Length | 13.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |