2105012 | OBO Bettermann
Grip ISO clamp, max. bundle Ø 16 mm, polystyrene, light gray, self-adhesive, (L x W x H) 28 x 18 x 35 mm
Order No.: 05N160
EAN: 4012195195436
MPN:
2105012
3040 LGR
Unit Price (€ / pc.)
1.4042 € *
Available: 78 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
25 pcs.
1.2971 €
50 pcs.
1.2257 €
100 pcs.
1.1543 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating cable clips, type OBO Bettermann 30.. LGK.
Practical cable clip with clamping screw, adhesive socket and slotted hole for screw mounting on M 6 thread, made of polystyrene, light-gray RAL 7035.
Technical attributes (type, version, clamping range, dimensions, order multiple): 3040/0, single clip, 1 x 6.0 to 16 mm, W 18, H 35, L 28 mm, package of 100
Technical specifications
Version | grip ISO clamp | |
Width | 18 mm | |
Colour | light gray | |
Height | 35 mm | |
Length | 28 mm | |
Material | polystyrene | |
max. Bundle diameter | 16 mm | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |