D PASTE 50 GR | DOW CORNING

Lubricating compound Molykote D, tube with 50 g

Order No.: 12L530
EAN: 4099891433642
MPN:
D PASTE 50 GR
DOW CORNING
default L
Image may differ
Unit Price (€ / pc.)
15.7556 € *
Available: 13 pcs.
Next delivery: 6 pcs. on 2024-04-24
Leadtime: 2 Weeks **
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lubricating compounds, white, type DOW CORNING Molykote D.

For sliding surfaces and frictional contacts that are exposed to high loads and also require "non-smudging" lubrication particularly at low speed and for the duration of running-in process; Fields of application: packaging and office machinery, precision instruments, food and beverages industry, fabric and plastic processing machines. Features: high pressure capacity, prevents sliding jerks and seizure, good corrosion protection, excellent protection against wear and against fit rust. Application temperature range: –25 to +250 °C.

Type: Molykote D tube with 50 g

Technical specifications
Usage corrosion protection
Version Lubricant
Container tube
Operational temperature -25 °C to 250 °C
Contents 50 g
Viscosity pasty
Logistics
Country of origin DE
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request
Variations
Container
Operational temperature
Version
Contents
Viscosity
Usage
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Operational temperature
Version
Contents
Viscosity
Usage
Lubricating compound Molykote G-Rapid Plus, tube with 50 g
Order No.:
 12L531
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 G-RAPID PLUS 50 GR
Available: 8 pcs. Leadtime: 2 Weeks **
Total Price: 25.64 € *
1 pcs.
25.6445 €
5 pcs.
24.1094 €
15 pcs.
23.1812 €
tube
-35 °C to 450 °C
Lubricant
50 g
pasty
Grease compound Molykote DX, tube with 50 g
Order No.:
 12L537
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 DX PASTE 50 GR
Available: 105 pcs. Leadtime: 2 Weeks **
Total Price: 17.58 € *
1 pcs.
17.5763 €
10 pcs.
15.4700 €
50 pcs.
14.4109 €
150 pcs.
13.7683 €
500 pcs.
13.0781 €
tube
-25 °C to 125 °C
grease paste
50 g
pasty
corrosion protection
High-temperature copper compound Molykote HSC Plus, tube with 100 g
Order No.:
 12L538
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 HSC PLUS 100 GR
Available: 8 pcs. Leadtime: 2 Weeks ** Next delivery: 5 pcs. on 2024-04-30
Total Price: 23.98 € *
1 pcs.
23.9785 €
10 pcs.
22.7766 €
tube
-30 °C to 1100 °C
High temperature copper paste
100 g
pasty
corrosion protection
Lubricating compound Molykote D, tube with 50 g
Order No.:
 12L530
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 D PASTE 50 GR
Available: 13 pcs. Leadtime: 2 Weeks ** Next delivery: 6 pcs. on 2024-04-24
Total Price: 15.76 € *
1 pcs.
15.7556 €
10 pcs.
13.8754 €
tube
-25 °C to 250 °C
Lubricant
50 g
pasty
corrosion protection
Lubricating compound, Molykote G-Rapid Plus, spray can, 400 ml
Order No.:
 12L533
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 G-RAPID PLUS 400 ML
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 36.00 € *
1 pcs.
35.9975 €
5 pcs.
34.1887 €
10 pcs.
32.4513 €
spray can
-35 °C to 450 °C
Lubricant
400 ml
pasty
Lubricating compound Molykote G-N PLUS, tube with 100 g
Order No.:
 12L528
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 G-N PLUS 100 GR
Available: 6 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-05-03
Total Price: 32.86 € *
1 pcs.
32.8559 €
5 pcs.
30.8924 €
15 pcs.
29.7143 €
50 pcs.
28.3934 €
150 pcs.
27.2153 €
tube
-25 °C to 450 °C
Lubricant
100 g
pasty
corrosion protection
MOLYKOTE P-40 adhesive lubricating paste, tin 1 kg
Order No.:
 12L552
Manufacturer:
 DOW CORNING
Manufacturer SKU:
 MOLYKOTE P-40 1KG
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 2 pcs. on 2024-04-24
Total Price: 118.88 € *
1 pcs.
118.881 €
can
Adhesive lubricating paste
1 kg
pasty
corrosion protection