Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Timing GPS Receiver Module, 16 channel (GPS, QZSS, SBAS), 1575,42 MHz (GPS), 3,3 V

Order No. 64 S 3188

Manufacturer name

FURUNO

Manufacturer No.

GT-86
MULTI-GNSS TIMING RECEIV. GT86

Order information
147 dBm, cold start &ndash

piece
Total

€ 42.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 42.007 € 39.27 € 37.961 € 35.343
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name FURUNO
Manufacturer number GT-86
MULTI-GNSS TIMING RECEIV. GT86
Country of origin Japan
Customs tariff number 85423990
The above illustration may deviate

Timing GPS receiver modules, type Furuno GT-86

compact high-sensitivity GPS receiver, precise positioning and time synchronization with UTC, supports GPS, SBAS and QZSS, Active Anti-Jamming and Advanced Multipath Mitigation function,ready for Galileo.

GPS reception: 16 channels (GPS, SBAS, QZSS)

Sensitivity: Tracking –161 dBm, Hot Start –161 dBm, Warm Start –147 dBm, Cold Start –147 dBm, Reacquisition –161 dBm, 1PPS

Timing tolerance: 15 ns (-130 dBm), 50 ns (-150 dBm)

Position tolerance: 2.5 m (GPS), 2.0 m (GPS + SBAS)

TTFF: less than 5.0 s (Hot Start), 35 s (Warm Start), 40 s (Cold Start)

Supply voltage: 3.3 VDC

Interfaces: UART, I2C. Precision Time Pulse (1PPS), synchronized with UTC, selectable frequency clock synchronized with UTC

Operating temperatures: –40 to +85 °C

Package: LCC-24, 12.2 x 16 x 2.8 mm

Type: GT-86 Timing GPS receiver module

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)