9001037-4 | Meilhaus
GPIB connecting cable
Order No.: 13M2906
EAN: 4099891063818
MPN:
9001037-4
IEEE-488 Buskabel mehrf.
Unit Price (€ / pc.)
151.9868 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
151.99 € *
Price list
Quantity
Price per unit*
1 pcs.
151.9868 €
5 pcs.
142.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale
GPIB quality cable, type Meilhaus 900.103.
EMC/EMI compatible connection, with twisted-pair conductors, multiple shielding and connectors in aluminum housing.
Type: 900.103.7–4, GPIB cable, 4.0 m
Technical specifications
Connection (1) | GPIB plug | |
Connection (2) | GPIB plug | |
Version | connecting line | |
Colour | gray | |
Cable length | 4 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |