006778 | Steinel
Glue sticks Ø 11 mm, wood, 250 g for Gluematic, 006778
Order No.: 13L1447
EAN: 4099891387051
MPN:
006778
KLEBESTICKS HOLZ 200G
Unit Price (€ / pck.)
11.5311 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pck.
11.5311 €
5 pck.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glue sticks, Ø 11 mm, type Steinel 006.
Suitable for Gluematic 3002, Gluematic 5000, and Gluefix; Diameter: 11 mm. Length: 250 mm.
Glue sticks for wood.
High-quality hot-melt adhesive, especially for bonding wood.
Technical attributes (type, color, weight, content): 006778, wood, 250 g, 10 items
Technical specifications
Version | glue sticks Ø 11 mm, wood, 250 g | |
Suitable for | Gluematic | |
Contents | 10 pieces |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |