KBPC5002FP | Diotec

Diotec bridge rectifier, 140 V, 50 A, flat bridge, KBPC5002FP

Order No.: 09S4286
EAN: 4099879037817
MPN:
KBPC5002FP
Series: KPC5..
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.2606 €

Diode bridge rectifier, KBPC5002FP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Fast-on terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Version 1-phase
Input voltage 140 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly screw mounting
Rated current 50 A
Voltage V RRM (peak reverse voltage) 200 V
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure