Diotec

KBPC2508I | Diotec

Diotec bridge rectifier, 560 V, 25 A, flat bridge, KBPC2508I

Order No.:  09S4255
MPN:
KBPC2508I
Series:  KBPC2
EAN: 4099879037589
Diotec
default L
default S
Images may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.2725 €
Description

Bridge rectifier, KBPC2508I, DIOTEC

Features

  • Lead wires single inline
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 560 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 25 A
Voltage V RRM (peak reverse voltage) 800 V
Show similar products (0)
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 560 V, 25 A, flat bridge, KBPC2508I
Order No.:
 09S4255
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2508I
Total Price: 3.27 € *
240 pcs.
3.2725 €
Available: 0 pcs.
Leadtime: On Request **
560 V
800 V
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 700 V, 25 A, flat bridge, KBPC2510I
Order No.:
 09S4256
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2510I
Total Price: 3.27 € *
240 pcs.
3.2725 €
Available: 0 pcs.
Leadtime: On Request **
700 V
1 kV
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 140 V, 25 A, flat bridge, KBPC2502I
Order No.:
 09S4252
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2502I
Total Price: 3.27 € *
240 pcs.
3.2725 €
Available: 0 pcs.
Leadtime: On Request **
140 V
200 V
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 420 V, 25 A, flat bridge, KBPC2506I
Order No.:
 09S4254
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2506I
Total Price: 3.27 € *
240 pcs.
3.2725 €
Available: 0 pcs.
Leadtime: On Request **
420 V
600 V
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 280 V, 25 A, flat bridge, KBPC2504I
Order No.:
 09S4253
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2504I
Total Price: 3.27 € *
240 pcs.
3.2725 €
Available: 0 pcs.
Leadtime: On Request **
280 V
400 V
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 70 V, 25 A, flat bridge, KBPC2501I
Order No.:
 09S4251
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2501I
Total Price: 3.27 € *
240 pcs.
3.2725 €
Available: 0 pcs.
Leadtime: On Request **
70 V
100 V
1-phase
THT
-50 °C
150 °C
25 A
flat bridge
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ