P2000K | Diotec

Rectifier diode, 800 V, 0.1 A, P600, P2000K

Order No.: 09S3739
EAN: 4099879039750
MPN:
P2000K
Series: P2000
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.714 €
Technical specifications
Version Standard recovery diode
Forward Current 0.1 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 800 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Assembly
min. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Assembly
min. operating temperature
Enclosure
Rectifier diode, 400 V, 20 A, P600, P2000G
Order No.:
 09S3735
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000G
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.70 € *
1000 pcs.
0.7021 €
20 A
400 V
175 °C
Standard recovery diode
THT
-50 °C
P600
Rectifier diode, 1000 V, 20 A, P600, P2000M
Order No.:
 09S3741
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000M
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.73 € *
1000 pcs.
0.7259 €
20 A
1000 V
175 °C
Standard recovery diode
THT
-50 °C
P600
Rectifier diode, 50 V, 20 A, P600, P2000A
Order No.:
 09S3729
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000A
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.67 € *
1000 pcs.
0.6664 €
20 A
50 V
150 °C
Standard recovery diode
THT
-50 °C
P600
Rectifier diode, 600 V, 20 A, P600, P2000J
Order No.:
 09S3737
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000J
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.97 € *
100 pcs.
6.9734 €
20 A
600 V
175 °C
Standard recovery diode
THT
-50 °C
P600
Rectifier diode, 800 V, 0.1 A, P600, P2000K
Order No.:
 09S3739
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000K
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
0.1 A
800 V
175 °C
Standard recovery diode
THT
-50 °C
P600
Rectifier diode, 100 V, 20 A, P600, P2000B
Order No.:
 09S3731
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000B
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.68 € *
1000 pcs.
0.6783 €
20 A
100 V
175 °C
Standard recovery diode
THT
-50 °C
P600