P2000JTL | Diotec

Rectifier diode, 480 V, 20 A, P600, P2000JTL

Order No.: 09S3738
EAN: 4099879039743
MPN:
P2000JTL
Series: P2000.TL
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9282 €
Technical specifications
Version Standard recovery diode
Forward Current 20 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 480 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Rectifier diode, 200 V, 20 A, P600, P2000DTL
Order No.:
 09S3734
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000DTL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.90 € *
1000 pcs.
0.9044 €
200 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600
Rectifier diode, 320 V, 20 A, P600, P2000GTL
Order No.:
 09S3736
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000GTL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.93 € *
1000 pcs.
0.9282 €
400 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600
Rectifier diode, 480 V, 20 A, P600, P2000JTL
Order No.:
 09S3738
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000JTL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.93 € *
1000 pcs.
0.9282 €
600 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600
Rectifier diode, 800 V, 20 A, P600, P2000MTL
Order No.:
 09S3742
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000MTL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.94 € *
1500 pcs.
0.9401 €
1000 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600
Rectifier diode, 40 V, 20 A, P600, P2000ATL
Order No.:
 09S3730
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000ATL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.89 € *
1000 pcs.
0.8925 €
50 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600
Rectifier diode, 100 V, 20 A, P600, P2000BTL
Order No.:
 09S3732
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000BTL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.89 € *
1000 pcs.
0.8925 €
100 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600
Rectifier diode, 640 V, 20 A, P600, P2000KTL
Order No.:
 09S3740
Manufacturer:
 Diotec
Manufacturer SKU:
 P2000KTL
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.94 € *
1000 pcs.
0.9401 €
800 V
Standard recovery diode
20 A
THT
-50 °C
175 °C
P600