BY880-800 | Diotec
Rectifier diode, 800 V, 8 A, P600, BY880-800
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Version | Standard recovery diode | |
Forward Current | 8 A | |
Enclosure | P600 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 800 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 1,250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |