Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

German Schuko-style plugs

  • Version: Plug
  • Country code: Germany
  • Colour: brown

Order No. 05 N 9038

Manufacturer name

Kopp

Manufacturer No.

175706004
1757.0600.4

piece
Total

€ 1.01
Delivery:

scale from 1 from 25 from 50 from 100 from 250
Price* per piece € 1.0115 € 0.952 € 0.8925 € 0.8211 € 0.7616
product.detail.add.UNDEFINED

Technical features

Plug
Germany
brown
1,5 mm²
Screw terminals
IP20
16 A/250 V

Manufacturer information

Manufacturer name Kopp
Manufacturer number 175706004
1757.0600.4
GTIN 4008223577237
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate

Schuko-style plugs, type Kopp 1757.

With 2 Schuko-style systems to CEE Standard 7/VII, for cable cross-sections up to 3 x 1.5 mm²; Connection value: 10/16 A, 250 VAC.

Type: 175706004, plug, brown

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products