175705003 | Kopp
German Schuko-style plugs
Order No.: 05N9037
EAN: 4008223577497
MPN:
175705003
1757.0500.3
Unit Price (€ / pc.)
1.9516 € *
Available: 483 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style plugs, type Kopp 1757.
With 2 Schuko-style systems to CEE Standard 7/VII, for cable cross-sections up to 3 x 1.5 mm²; Connection value: 10/16 A, 250 VAC.
Type: 175705003, plug, black
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | black | |
Country code | Germany | |
Cable cross-section | 1.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |