Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

German Schuko-style flanged plugs

  • Version: Plug
  • Country code: Germany
  • Colour: white

Order No. 05 N 9040

Manufacturer name

Apsa

Manufacturer No.

2039 WS
02039.0000.01.000

piece
Total

€ 3.33
There are 37 piece in stock
Delivery:

scale from 1 from 10 from 20 from 60 from 300 from 1500
Price* per piece € 3.332 € 2.6775 € 2.618 € 2.5228 € 2.4514 € 2.38
product.detail.add.UNDEFINED

Technical features

Plug
Germany
white
1,5 mm²
16 A/250 V

Manufacturer information

Manufacturer name Apsa
Manufacturer number 2039 WS
02039.0000.01.000
GTIN 4000993001813
Country of origin Germany
Customs tariff number 85369010
The above illustration may deviate

Schuko-style flanged plugs, type Apsa 2039.

To DIN 49441, R1, CEE 7, standards sheet IV, for cables up to 3 x 1.5 mm², with VDE logo, cable entry on the side, impact-resistant.

Type: 2039 ws, white

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Related products