RA/3-H05VVF3G100-C13W/2,50M SW9005 | FELLER
Device connection line, Argentina, plug type I, straight on C13 jack, angled, H05VV-F3G1.0mm², black, 2.5 m
Order No.: 88F405
EAN: 4099891097615
MPN:
RA/3-H05VVF3G100-C13W/2,50M SW9005
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection (1) | plug type I, straight | |
Connection (2) | C13 jack, angled | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2.5 m | |
Country code | Argentina | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IRAM 2073 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |