Molded plug, Rated current and voltage: 10 A/250V AC, Plugbase: thermoplastic Polyester, Pins: brass.
Connection (1) | plug type J, straight | |
Connection (2) | C13 jack, angled | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2.5 m | |
Country code | Switzerland | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | SEV 1011 | |
Standard connection 2 | IEC 60320 |
Country of origin | AT |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available