EB420 | EFB Elektronik
Gender changer, D-Sub socket, 15 pole to D-Sub socket, 15 pole, EB420
Unit Price (€ / pc.)
4.4030 € *
Available: 73 pcs.
Available in 5 Days: 333 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.9032 €
50 pcs.
3.5224 €
150 pcs.
3.2130 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Computer gender changers, miniature design, type AB../EB.
Especially small and compact design.
Technical attributes (type, connector (male, female, DS/D-sub, HD/High Density)): EB 420, HD 15-pole, female to female
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub socket, 15 pole | |
Connector | D-Sub socket, 15 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |