AK-610512-000-I | DIGITUS

Gender changer, D-Sub socket, 15 pole to D-Sub socket, 15 pole, AK-610512-000-I

Order No.: 13M2869
EAN: 4016032319689
MPN:
AK-610512-000-I
Series: AK-61
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 491 pcs.
Available in 7 Days: 838 pcs.
Leadtime: 1 Week **
Total Price:
3.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €

Gender changers, type Assmann AK-610.

Miniature design, metal version; Wiring: 1 : 1.

Technical attributes (type, version (DS D-Sub, HD High Density), connector (female, male)): AK–610512–000–I, HD, 15–pole, female/female (without pin 9)

Technical specifications
Version gender changer
Design straight
Connector (exit) D-Sub socket, 15 pole
Connector D-Sub socket, 15 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Connector (exit)
Design
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Connector (exit)
Design
Zero modem Adapter, D-Sub plug, 9 pole to D-Sub socket, 9 pole, AK-610513-000-I
Order No.:
 13M4021
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-610513-000-I
Available: 261 pcs. Available in 7 Days: 82 pcs. Leadtime: 1 Week **
Total Price: 5.47 € *
1 pcs.
5.4740 €
10 pcs.
4.8671 €
50 pcs.
4.3792 €
100 pcs.
3.9627 €
500 pcs.
3.6414 €
D-Sub plug, 9 pole
zero modem adapter
D-Sub socket, 9 pole
straight