435-01654 | HellermannTyton

GALE CABLE JOINT 435-01654

Order No.: 70F6932
EAN: 4250596413760
MPN:
435-01654
Relilight V41U1-PA66V0/SI-BK
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
15.2796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2796 €
Technical specifications
Version gel cable fitting
Colour black
Cable diameter 8 to 10 mm
Cable cross-section 0.35-0.5 mm²
Degree of protection (IP) IP68
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Cable diameter
Design
Version
Colour
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable diameter
Design
Version
Colour
Degree of protection (IP)
GALE CABLE JOINT 435-01653
Order No.:
 70F6931
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-01653
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 15.07 € *
1 pcs.
15.0654 €
0.5-1.5 mm²
8 to 10 mm
gel cable fitting
black
IP68
GALE CABLE JOINT 435-01654
Order No.:
 70F6932
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-01654
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 15.28 € *
1 pcs.
15.2796 €
0.35-0.5 mm²
8 to 10 mm
gel cable fitting
black
IP68
GALE CABLE JOINT 435-01652
Order No.:
 70F6930
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-01652
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.48 € *
1 pcs.
17.4811 €
0.5-1.5 mm²
6.5 to 12 mm
straight
gel cable fitting
black
IP68