RWK-2.4 | Teko

Enclosure ring

Order No.: 60H9618
EAN: 4099889564174
MPN:
RWK-2.4
Series: WITEK RING
Teko
default L
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure rings, type Teko WITEK RING RWK.

Rectangular rings for enclosure series WITEK, for improvement of the degree of protection, mechanical protection and identification.

For WITEK enclosures WK-2.

Dimensions: 80 x 56 x 15 mm.

Technical attributes (type, color, RAL number): RWK-2.4, dark-gray, 7016

Technical specifications
Version enclosure ring
Width 56 mm
Colour dark gray
Height 15 mm
Length 80 mm
Material TPU
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Version
Width
Length
Height
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Version
Width
Length
Height
Enclosure ring
Order No.:
 60H9616
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.39
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
red
TPU
enclosure ring
56 mm
80 mm
15 mm
Enclosure ring
Order No.:
 60H9612
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.37
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
yellow
TPU
enclosure ring
56 mm
80 mm
15 mm
Enclosure ring
Order No.:
 60H9622
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
black
TPU
enclosure ring
56 mm
80 mm
15 mm
Enclosure ring
Order No.:
 60H9618
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.4
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
dark gray
TPU
enclosure ring
56 mm
80 mm
15 mm
Enclosure ring
Order No.:
 60H9610
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.12
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
blue
TPU
enclosure ring
56 mm
80 mm
15 mm
Enclosure ring
Order No.:
 60H9620
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
light gray
TPU
enclosure ring
56 mm
80 mm
15 mm
Enclosure ring
Order No.:
 60H9614
Manufacturer:
 Teko
Manufacturer SKU:
 RWK-2.38
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
green
TPU
enclosure ring
56 mm
80 mm
15 mm