Enclosure rings, type Teko WITEK RING RWK.
Rectangular rings for enclosure series WITEK, for improvement of the degree of protection, mechanical protection and identification.
For WITEK enclosures WK-2.
Dimensions: 80 x 56 x 15 mm.
Technical attributes (type, color, RAL number): RWK-2.37, yellow, 1018
Version | enclosure ring | |
Width | 56 mm | |
Colour | yellow | |
Height | 15 mm | |
Length | 80 mm | |
Material | TPU |
Country of origin | IT |
Customs tariff number | 85299040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available