SOAP 10008.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 131 x 65 x 30 mm, black (RAL 9004), SOAP 10008.9 SCHWARZ

Order No.: 60H654
EAN: 4099889519877
MPN:
SOAP 10008.9 SCHWARZ
Series: SOAP
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2245 €
50 pcs.
3.9984 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, Teko Soap 1008.9

Two-piece, with snap-lock feature.

Material: ABS

Color: black

Overall dimensions (Length x Width x Heigth): 131 x 65 x 30.5 mm

Technical specifications
Width 65 mm
Colour black
Height 30 mm
Length 131 mm
Material ABS
RAL number 9004
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material