SOAP 10007.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 80 x 56 x 24 mm, black (RAL 9004), SOAP 10007.9 SCHWARZ
Unit Price (€ / pc.)
3.3082 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.9036 €
100 pcs.
2.5466 €
250 pcs.
2.4514 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, Teko Soap 1007.9
Two-piece, with snap-lock feature.
Material: ABS
Color: black
Overall dimensions (Length x Width x Heigth): 80 x 56 x 24.5 mm
Technical specifications
Width | 56 mm | |
Colour | black | |
Height | 24 mm | |
Length | 80 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |