STIRNRADGETR. 22/2 9,7:1 | Faulhaber

Spur gear for DC motor, STIRNRADGETR. 22/2 9,7:1

Order No.: 90B8224
EAN: 4099891536091
MPN:
STIRNRADGETR. 22/2 9,7:1
0222.00800
Series: 22/2
Faulhaber
default L
Image may differ
Unit Price (€ / pc.)
84.5852 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
84.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.5852 €

Gear drive for 2230 F motors, type 22/2.

As spur gear unit. Max; recommended input speed: 4000 rpm. No-load gear play: 3.0°. Torque at max. permissible continuous/intermittent operation: 100/400 mN/m. Operating temperatures: –30 to +100 °C. Housing: metal. Drive shaft bearings: sintered bearings.

Technical attributes (gear reduction ratio, weight without motor, length without/with motor): 9.7 : 1, 68 g, 46.6/55.8 mm

Technical specifications
Version spur gear
speed 4000 1/s
Suitable for DC motor
max. operating temperature 100 °C
min. operating temperature -30 °C
Logistics
Country of origin CH
Customs tariff number 84834021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
speed
Version
Suitable for
min. operating temperature
max. operating temperature
Torque
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Version
Suitable for
min. operating temperature
max. operating temperature
Torque
Spur gear for DC motor, STIRNRADGETR. 22/2 5,4:1
Order No.:
 90B8222
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2 5,4:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 71.52 € *
1 pcs.
71.519 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, 40 Ncm, STIRNRADGETR. 22/2 97,3:1
Order No.:
 90B8232
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2 97,3:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 92.36 € *
1 pcs.
92.3559 €
5 pcs.
86.8105 €
15 pcs.
83.4785 €
50 pcs.
79.7895 €
150 pcs.
76.4694 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
40 Ncm
Spur gear for DC motor, STIRNRADGETR. 22/2 17,2:1
Order No.:
 90B8226
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2 17,2:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 84.59 € *
1 pcs.
84.5852 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, STIRNRADGETR. 22/2-173:1
Order No.:
 90B8234
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2-173:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 99.72 € *
1 pcs.
99.722 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, STIRNRADGETR. 22/2 54,6:1
Order No.:
 90B8230
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2 54,6:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 92.37 € *
1 pcs.
92.3678 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, STIRNRADGETR. 22/2-975:1
Order No.:
 90B8242
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2-975:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 104.21 € *
1 pcs.
104.2083 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, STIRNRADGETR. 22/2 9,7:1
Order No.:
 90B8224
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2 9,7:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 84.59 € *
1 pcs.
84.5852 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, STIRNRADGETR. 22/2 30,7:1
Order No.:
 90B8228
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2 30,7:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 84.59 € *
1 pcs.
84.5852 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C
Spur gear for DC motor, STIRNRADGETR. 22/2-308:1
Order No.:
 90B8236
Manufacturer:
 Faulhaber
Manufacturer SKU:
 STIRNRADGETR. 22/2-308:1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 99.71 € *
1 pcs.
99.7101 €
4000 1/s
spur gear
DC motor
-30 °C
100 °C