Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Gearbox, true, 100 mN·m, 100 °C

  • Gearbox ratio: 262 : 1
  • Torque, continuous operation: 100 mN·m
  • recommended input speed of rotation: 5000 1/min

Order No. 90 B 8182

Manufacturer name

Faulhaber

Manufacturer No.

STIRNRADGETR.16/5-262:1
0165.01600

piece
Total

€ 80.33
There are 1 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 80.325 € 65.45 € 49.98
product.detail.add.UNDEFINED

Technical features

262 : 1
100 mN·m
5000 1/min
300 mN·m
10000 1/min
100 °C
-30 °C
22 g
34.1 mm

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number STIRNRADGETR.16/5-262:1
0165.01600
Country of origin Switzerland
Customs tariff number 84834021
The above illustration may deviate

 

Gear drive for 1624 E motors, type 16/5.

As spur gear unit. Max; recommended input speed: 5000 rpm. No-load gear play: 3.0°. Temperature range: –30 to +100 °C. Housing: metal. Drive shaft bearings: ball bearings, prestressed.

 

Technical attributes (gear reduction ratio, weight without motor, length without/with motor, torque at max. permitted continuous/intermittent operation): 262 : 1, 22 g, 34.1/45.0 mm, 100/300 mN/m

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions