Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Gearbox, true, 30 mN·m, 100 °C

  • Gearbox ratio: 262 : 1
  • Torque, continuous operation: 30 mN·m
  • recommended input speed of rotation: 5000 1/min

Order No. 90 B 8132

Manufacturer name

Faulhaber

Manufacturer No.

STIRNRADGETR. 16/3-262:1
0163.1500

piece
Total

€ 55.69
There are 1 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 55.692 € 45.815 € 34.748
product.detail.add.UNDEFINED

Technical features

262 : 1
30 mN·m
5000 1/min
100 mN·m
12000 1/min
100 °C
-30 °C
19 g
29.9 mm

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number STIRNRADGETR. 16/3-262:1
0163.1500
Country of origin Switzerland
Customs tariff number 84834021
The above illustration may deviate

 

Gear drive for 1616 E motors, type 16/3.

As spur gear unit. Max; recommended input speed: 5000 rpm. No-load gear play: 3.0°. Temperature range: –30 to +100 °C. Housing: steel. Drive shaft bearings: sintered bearings.

 

Technical attributes (gear reduction ratio, weight without motor, length without/with motor, torque at max. permitted continuous/intermittent operation): 262 : 1, 19 g, 29.9/32.8 mm, 30/100 mN/m

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions