Gear drive for 2230 F motors, type 22/2.
As spur gear unit. Max; recommended input speed: 4000 rpm. No-load gear play: 3.0°. Torque at max. permissible continuous/intermittent operation: 100/400 mN/m. Operating temperatures: –30 to +100 °C. Housing: metal. Drive shaft bearings: sintered bearings.
Technical attributes (gear reduction ratio, weight without motor, length without/with motor): 97.3:1, 77 g, 52.4/62.3 mm
Version | spur gear | |
Torque | 40 Ncm | |
speed | 4000 1/s | |
Suitable for | DC motor | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C |
Country of origin | CH |
Customs tariff number | 84834021 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available