5040-0380 | Dostmann electronic

Dostmann electronic gas leakage detector, 5040-0380

Order No.: 22K1285
EAN: 4099891465483
MPN:
5040-0380
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Gas leakage detectors for coolants, type Dostmann RLD 380.

Display of the gas concentration by means of 7 color LEDs, high-speed response, variable alarm sound pressure; Sensibility: 3.0 gr/year. Detectable gas/coolant: R-134A, R-404A, R-410A, R-407C, R-22, R-502, R-600A... Dimensions: 173 x 66 x 56 mm. Weight: 400 g. Supplied service case and batteries.

Type: 5040-0380, gas leakage detector RLD 380

Technical specifications
Version gas leakage detector
max. operating temperature 40 °C
min. operating temperature 0 °C
Relative Humidity Range 80 %
Logistics
Country of origin TW
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
measurement range
min. operating temperature
max. operating temperature
Dostmann electronic gas leakage detector, 5040-0383
Order No.:
 22K1286
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5040-0383
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 151.13 € *
1 pcs.
151.13 €
gas leakage detector
5 ppm
0 °C
40 °C