ID0017 | LogiLink

Gaming mouse Pad XXL

Order No.: 10M1466
EAN: 4260113567913
MPN:
ID0017
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

Mouse pad, ID0017, LogiLink

The LogiLink Gaming mousepad was developed to meet the ever-increasing demands of the world's best pro gamers. The adaptable mousepad combines high speed, acceleration and sharp responsiveness with precise control and comfort. The highly adhesive underside provides optimal grip. ID0017 is compatible with all common mouse types (ball, optical, laser) and is also ideal for graphic designers. With 30x40cm the LogiLink Gaming Mousepad has an extremely large working surface.

Features

  • The professional underlay for gamers
  • Strongly adhesive underside for optimum hold
  • Perfect balance between friction and sliding
  • Optimal performance for games

Technical Data

  • Materials: Natural rubber/foam/fabric
  • Material thickness: 3mm
  • Extra large design and work surface: 300 x 400 mm
Technical specifications
Version mouse pad
Colour black
Logistics
Country of origin CN
Customs tariff number 40161000
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes