40033032- | STAHLWILLE
Open-end wrenche, 30/32 mm, 15°, 300 mm, 451 g, Chromium alloy steel, 40033032-
Discontinued
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40033032, W 30 x 32 mm, L 300, 10 mm
Version | open-end wrenche | |
Weight | 451 g | |
Length | 300 mm | |
Material | Chromium alloy steel | |
Mouth position | 15° | |
spanner size | 30/32 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |