Discontinued
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032730, W 27 x 30 mm, L 300, 10 mm
Version | open-end wrenche | |
Weight | 412 g | |
Length | 300 mm | |
Material | Chromium alloy steel | |
Mouth position | 15° | |
spanner size | 27/30 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L6468
Manufacturer SKU:
40032730
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available