40030405- | STAHLWILLE

Open-end wrenche, 4/5 mm, 15°, 100 mm, 11 g, Chromium alloy steel, 40030405-

Order No.: 06L7475
EAN: 4018754017690
MPN:
40030405-
STAHLWILLE
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Open-end wrenche, 4/5 mm, 15°, 100 mm, 11 g, Chromium alloy steel, 40030405
Order No.: 10L6453
Manufacturer: STAHLWILLE
per pc. 10.2459 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40030405, W 4 x 5 mm, L 100, 3.0 mm

Technical specifications
Version open-end wrenche
Weight 11 g
Length 100 mm
Material Chromium alloy steel
Mouth position 15°
spanner size 4/5 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement