40.304 | Kendrion Kuhnke

Clevis

Order No.: 61G186
EAN: 4099891492243
MPN:
40.304
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
31.3208 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.32 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3208 €
5 pcs.
29.4525 €
50 pcs.
26.0729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clevis, type 40.304.

Made of galvanized steel (phosphated bolts).

Type: 40.304, clevis

Technical specifications
Suitable for miniature cylinder
Accessory Type Fork head
Logistics
Country of origin IT
Customs tariff number 84131100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Length
Suitable for
Material
Bearing support
Order No.:
 61G184
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 38.303
Available: 0 pcs. Leadtime: On Request **
Total Price: 70.76 € *
25 pcs.
70.7574 €
50 pcs.
69.0557 €
Bearing block
20 mm
miniature cylinder
steel
Mounting bracket
Order No.:
 61G180
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 38.302
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.87 € *
10 pcs.
6.8663 €
mounting bracket
25 mm
Plunger
steel
Clevis
Order No.:
 61G186
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 40.304
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 31.32 € *
1 pcs.
31.3208 €
5 pcs.
29.4525 €
50 pcs.
26.0729 €
Fork head
miniature cylinder
Bearing support
Order No.:
 61G185
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 37.303
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 68.01 € *
1 pcs.
68.0085 €
5 pcs.
63.9268 €
15 pcs.
61.4754 €
50 pcs.
58.7622 €
150 pcs.
56.3108 €
Bearing block
piston diameter 12 mm
steel