522523 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 4 A, T, 250 V (AC), 40 A breaking capacity, 522523

Order No.: 45G620
EAN: 4099889090116
MPN:
522523
522.523
Series: 522.500
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 2,030 pcs.
Next delivery: 100 pcs. on 2024-05-07
Leadtime: 4 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522523, ESKA

The 522523 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 40 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 2.5 A, T, 250 V (AC), 35 A breaking capacity, 522521
Order No.:
 45G610
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522521
Available: 50 pcs. Leadtime: 4 Weeks ** Next delivery: 460 pcs. on 2024-04-30
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
35 A
2.5 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 2 A, T, 250 V (AC), 35 A breaking capacity, 522520
Order No.:
 45G600
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522520
Available: 1,632 pcs. Leadtime: 4 Weeks ** Next delivery: 870 pcs. on 2024-05-22
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
35 A
2 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 522524
Order No.:
 45G621
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522524
Available: 710 pcs. Leadtime: 4 Weeks ** Next delivery: 110 pcs. on 2024-05-03
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
50 A
5 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 522519
Order No.:
 45G590
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522519
Available: 273 pcs. Leadtime: 4 Weeks ** Next delivery: 150 pcs. on 2024-05-03
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
35 A
1.6 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 4 A, T, 250 V (AC), 40 A breaking capacity, 522523
Order No.:
 45G620
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522523
Available: 2,030 pcs. Leadtime: 4 Weeks ** Next delivery: 100 pcs. on 2024-05-07
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
40 A
4 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 522510
Order No.:
 45G500
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522510
Available: 270 pcs. Leadtime: 4 Weeks ** Next delivery: 100 pcs. on 2024-05-03
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
35 A
200 mA
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 522514
Order No.:
 45G540
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 522514
Available: 400 pcs. Leadtime: 4 Weeks ** Next delivery: 100 pcs. on 2024-05-22
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
35 A
500 mA
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube