521020 | ESKA Erich Schweizer
Microfuses 5 x 20 mm, 2 A, M, 250 V (AC), 1 kA breaking capacity, 521020
Unit Price (€ / pc.)
0.1892 € *
Available: 1,819 pcs.
Next delivery: 20 pcs. on 2024-05-22
Leadtime: 4 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 521020, ESKA
The 521020 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | microfuses | |
Tripping characteristics | M | |
Breaking capacity | 1 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |