0218004.TXP | Littelfuse
Microfuses 5 x 20 mm, 4 A, T, 250 V (AC), 40 A breaking capacity, 0218004.TXP
Unit Price (€ / pc.)
0.4284 € *
Available: 560 pcs.
Next delivery: 800 pcs. on 2024-06-27
Leadtime: 11 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2892 €
1000 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0218004.TXP,LITTELFUSE
The 0218004.TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 40 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |