Z109C | Gossen Metrawatt
Microfuses 6.3 x 32 mm, 1.6 A, FF, 1 kV (DC), 1 kV (AC), 10 kA breaking capacity, Z109C
Unit Price (€ / pck.)
82.11 € *
Available: 3 pck.
Available in 7 Days: 8 pck.
Leadtime: 1 Week **
Micro fuse, Z109C, GMC-I MESS
The Z109C is a accessory fuse that is used for measuring mA currents.
Features
- Material ceramic tube
- Super fast-acting
- High rated voltage
- High breaking capacity
Applications
- Multimeter accessries
Technical specifications
Version | microfuses | |
Tripping characteristics | FF | |
Breaking capacity | 10 kA | |
Design | 6.3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | ceramic tube | |
Length | 32 mm | |
Rated voltage (AC) | 1 kV | |
Rated voltage (DC) | 1 kV | |
Rated current | 1.6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |