PFRA.030 | SCHURTER
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 600 mA (trip), 300 mA (hold), PFRA.030
Unit Price (€ / pc.)
0.6545 € *
Available: 831 pcs.
Leadtime: 5 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, type Schurter PFRA.
Leaf shape with radial terminals
Technical specifications
Trigger current | 600 mA | |
Design | radial | |
max. holding current | 300 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Carton with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |