281-611/281-541 | WAGO

Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-611/281-541

Order No.: 09H6924
EAN: 4045454871451
MPN:
281-611/281-541
Series: 281
WAGO
default L
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
11.7096 €
50 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fused disconnect terminal blocks with pivoting G fuse holder, for TS 35 mounting rails, type Wago 281-611/281-541

Horizontal design, for G fuses 5.0x20 mm (10 A/T, 6.3 A/FF), front wiring, cage clamp terminals.

The rated voltage and rated current are determined by the signal lamp or the fuse.

Rated voltage to EN (degree of soiling): 800 V (3)

Dimensions WxLxH: 8.0x60x60 (H measured from top edge of the mounting rail)

Fault display: LED 15 to 30 V AC/DC (residual current with tripped fuse: 6.0 mA)

Certifications: UL, CSA, KEMA etc.

Corresponding labeling strips are described after the terminals.

Technical specifications
Connection tension clamp connection
Number of terminals 2
Version 2-wire fuse terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8000 V
Width 8 mm
Colour gray
Height 60 mm
Length 60 mm
Cable cross-section 0.08-4.0 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Cable cross-section
Version
Rated Voltage
Width
Length
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Cable cross-section
Version
Rated Voltage
Width
Length
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-611
Order No.:
 09H6922
Manufacturer:
 WAGO
Manufacturer SKU:
 281-611
Available: 41 pcs. Leadtime: 2 Weeks **
Total Price: 4.86 € *
1 pcs.
4.8552 €
10 pcs.
4.3673 €
100 pcs.
3.9270 €
2 pole
0.08-4.0 mm²
2-wire fuse terminal
800 V
8 mm
60 mm
60 mm
tension clamp connection
gray
AWG 28 to 12
10 A
2
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-611/281-541
Order No.:
 09H6924
Manufacturer:
 WAGO
Manufacturer SKU:
 281-611/281-541
Available: 19 pcs. Leadtime: 2 Weeks **
Total Price: 13.01 € *
1 pcs.
13.0067 €
10 pcs.
11.7096 €
50 pcs.
10.5434 €
2 pole
0.08-4.0 mm²
2-wire fuse terminal
800 V
8 mm
60 mm
60 mm
tension clamp connection
gray
AWG 28 to 12
10 A
2
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-611/281-417
Order No.:
 09H6925
Manufacturer:
 WAGO
Manufacturer SKU:
 281-611/281-417
Available: 43 pcs. Leadtime: 2 Weeks **
Total Price: 12.83 € *
1 pcs.
12.8282 €
10 pcs.
11.5549 €
50 pcs.
10.4006 €
2 pole
0.08-4.0 mm²
2-wire fuse terminal
800 V
8 mm
60 mm
60 mm
tension clamp connection
gray
AWG 28 to 12
10 A
2