178.6152.0001 | Littelfuse

Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 178.6152.0001

Order No.: 46G810
EAN: 4099889128024
MPN:
178.6152.0001
Series: ATO FKH
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 2,298 pcs.
Leadtime: 21 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
250 pcs.
2.8322 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for FKS blade fuses series FKH, type Littelfuse/Pudenz 178.61.

With tab terminals; Connection material: tinned copper alloy. Housing and adapter: thermoplastic. Rated current: max. 30 A. Rated voltage: max. 80 V. Fuse holder retainers are available on separate order. Two parts are required for the retainer: snap-on lock on the right, and without lock on the left (please order each item separately).

Type: 178.6152.000, fuse holder

Technical specifications
Connection crimp connection
Version closed
Type of mounting PCB mounting
For Fuse FKS/ATO
Rated voltage 80 V
Rated current 30 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 46G812

Manufacturer SKU:

 17861910001

 

Available: 589 pcs. Next delivery: 500 pcs. on 2024-06-06 Leadtime: 13 Weeks **
3.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
250 pcs.
2.4038 €
1000 pcs.
2.2491 €

Order No.:

 46G814

Manufacturer SKU:

 17861920001

 

Available: 3,896 pcs. Next delivery: 1,000 pcs. on 2024-05-09 Leadtime: 13 Weeks **
3.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €
10 pcs.
2.7489 €
100 pcs.
2.4157 €
250 pcs.
2.3205 €
1000 pcs.
2.1658 €
Variations
Connection
Rated current
For Fuse
Type of mounting
Version
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Rated current
For Fuse
Type of mounting
Version
Rated voltage
Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 17870170001
Order No.:
 46G832
Manufacturer:
 Littelfuse
Manufacturer SKU:
 17870170001
Available: 338 pcs. Available in 4 Days: 602 pcs. Leadtime: 1 Week **
Total Price: 13.47 € *
1 pcs.
13.4708 €
10 pcs.
11.8524 €
50 pcs.
11.0432 €
150 pcs.
10.5672 €
500 pcs.
10.0198 €
solder pin
30 A
FKS/ATO
PCB mounting
closed
80 V
Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 178.6152.0001
Order No.:
 46G810
Manufacturer:
 Littelfuse
Manufacturer SKU:
 178.6152.0001
Available: 2,298 pcs. Leadtime: 21 Weeks **
Total Price: 3.82 € *
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
250 pcs.
2.8322 €
1000 pcs.
2.6537 €
crimp connection
30 A
FKS/ATO
PCB mounting
closed
80 V
Car fuse holder, FKS/ATO, 80 A, 80 V, PCB mounting, 17861520022
Order No.:
 46G840
Manufacturer:
 Littelfuse
Manufacturer SKU:
 17861520022
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 37.25 € *
1 pcs.
37.2470 €
5 pcs.
35.0098 €
15 pcs.
33.6651 €
50 pcs.
32.1895 €
150 pcs.
30.8448 €
PCB connection
80 A
FKS/ATO
PCB mounting
closed
80 V