55600000001 | Littelfuse
Fuse holder, 8 mm/TR3, 5 A, 125 V, panel mounting, 55600000001
Unit Price (€ / pc.)
3.5105 € *
Available: 778 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
25 pcs.
2.9750 €
100 pcs.
2.7608 €
250 pcs.
2.6180 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for TR 3 picofuses, type Littelfuse/Wickmann 556.
Limit values: 125 V/5.0 A, for PCB mounting. Grid: 5.08 mm.
Type: 556, fuse holder
Technical specifications
Connection | solder pin | |
Version | open | |
Type of mounting | panel mounting | |
For Fuse | 8 mm/TR3 | |
Rated voltage | 125 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |