506000 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 506000
Order No.: 46G6026
EAN: 4099889126983
MPN:
506000
506.000
Unit Price (€ / pc.)
0.6902 € *
Available: 3,908 pcs.
Leadtime: 9 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.5236 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
G fuse holders, 5 x 20 mm, type Eska 506.000.
With snap-on cap. Made of high grade plastic; Rated voltage: 250 V. Rated current: 6.3 A. Forward resistance: < 5.0 mohm. Insulation resistance: > 100 mohm. Dielectric strength: > 3000 VAC/60 s. Certifications: VDE, Semko, UL.
Type: 506,000, fuse holder
Technical specifications
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |