Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fuse holder, 5 x 20 mm, 250 V, 10 A

  • Microfuse size: 5 x 20 mm
  • Nennspannung (AC): 250 V
  • Rated current: 10 A

Order No. 46 G 5832

Manufacturer name

SCHURTER

Series

FPG7

Manufacturer No.

3101.0076

piece
Total

€ 226.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100
Price* per piece € 2.261
product.detail.add.UNDEFINED

Technical features

5 x 20 mm
250 V
10 A
geschlossen
SMD connection
40
Fingergrip
Thermoplastic, black, UL 94V-0
Copper alloy, tin-plated
PC2
-40 °C
85 °C
IEC 60127-2, UL, CSA

Manufacturer information

Manufacturer name SCHURTER
Series FPG7
Manufacturer number 3101.0076
Country of origin Switzerland
Customs tariff number 85363010
The above illustration may deviate

 Fuse holder for G-fuse 5 x 20 mm type Schurter FPG7

Type: 3101.0071

Surface Mount Device with stabilizing posts

Fingergrip

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (17.12.2015)
Other versions