Fuse holders for 5 x 20 mm G fuses, series FPG1, type Schurter 3101.
Compliant with IEC 60127-6, with bushing mount and bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Connection type: soldering or tab terminals 4.8 x 0.5 mm. Degree of protection: IP 40 or IP 67, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Degree of protection IP 40, type 3101.
Technical attributes (type, bayonet lock cap type, connection type): 3101.0010, slot, solder terminals
Connection | solder connection | |
Version of the cap | slotted | |
Version | closed | |
Type of mounting | central Mounting | |
Touch protection | PC2 | |
Installation diameter | 12 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
59P2432
Manufacturer SKU:
0098.0043
Order No.:
59P2431
Manufacturer SKU:
0098.0026
Order No.:
59P2494
Manufacturer SKU:
0880.0001
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available