Fuse holders for 5 x 20 mm G fuses, series FAB, type Schurter 0031.
Compliant with IEC 60127-6, for axial PCB mounting, with beaded terminals and bayonet lock cap with slot; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 12 A (UL/CSA). Socket material: Duroplast, UL 94 V-0, black. Connections: tinned copper alloy. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Type: 0031.3558, fuse holder
Connection | solder connection | |
Version of the cap | slotted | |
Version | closed | |
Type of mounting | PCB mounting | |
Touch protection | PC2 | |
Installation diameter | 10 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 12 A | |
Degree of protection (IP) | IP40 |
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available