Spark quenching capacitor, type Eichhoff K005-.
Class X2 for PCB mounting, insulated can (inflammability class to IEC 60384-14/2); Rated voltage: 250 V AC/DC. Capacitance tolerance: ±20 %. IEC climate category: 25/100/21. Resistance: P40 = 1.0 W.
Technical attributes (type, rated capacity, operating temperatures): K005-801/100, 0.1 µF, 100R
ohmic resistance | 100 Ω | |
Connection | PCB connection | |
Version | RC combinations | |
integrated switch | No | |
Capacity X|Y | 100 nF | |
max. operating temperature | 125 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V |
Country of origin | BG |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available